TUSB1004RNQT, USB Interface IC 10 Gbps USB 3.2 4-channel adaptive linear redriver 40-WQFN 0 to 70

TUSB1004RNQT, USB Interface IC 10 Gbps USB 3.2 4-channel adaptive linear redriver 40-WQFN 0 to 70
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.1 920 руб.
от 25 шт.1 830 руб.
от 100 шт.1 452.47 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Номенклатурный номер: 8020894904
Артикул: TUSB1004RNQT
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TUSB1004 Adaptive Linear Redriver

Texas Instruments TUSB1004 Adaptive Linear Redriver is a 10Gbps USB 3.2 quad-channel linear redriver for USB Type-A applications. The TUSB1004 is intended to reside between a Host and a USB receptacle or between a USB device and a USB receptacle. The TUSB1004 supports both USB 3.2 Gen2 (10Gbps) and Gen1 (5Gbps) as well as USB 3.2 low power states (Disconnect, U1, U2, and U3).

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Gb/s, 10 Gb/s
ESD Protection: with ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 1 uA
Package / Case: WQFN-40
Packaging: Reel, Cut Tape
Port Type: USB Type-A
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Series: TUSB1004
Standard: USB 3.2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Adaptive Linear Redriver

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем