RGC2A60D75GGEDF, RGC2 Series Solid State Relay, 85 A Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control

Фото 1/2 RGC2A60D75GGEDF, RGC2 Series Solid State Relay, 85 A Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
172 200 руб.
Добавить в корзину 1 шт. на сумму 172 200 руб.
Номенклатурный номер: 8002923170
Артикул: RGC2A60D75GGEDF
Бренд: Carlo Gavazzi

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
Panel space savings. Concentrated power, the RGC 3-phase switching range can handle up to 65 AAC per pole (or 75 AAC for 2-pole switching) in a 70mm wide footprint

Технические параметры

Control Voltage Range 5 → 32 V dc
Load Voltage Range 42 → 600V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 85 A
Maximum Load Voltage 660 V ac
Maximum Operating Temperature +70°C
Maximum Turn On Time 1 s
Minimum Control Voltage 5 V dc
Minimum Load Current 1.2 A
Minimum Load Voltage 42 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Poles 2
Off State Leakage Current 5 mA
Operating Temperature Range -40 →+70°C
Output Device Varistor
Relay Type Solid State Relay
Series RGC2
Special Features Heat Sinked
Switching Type Zero Cross
Terminal Type Box Clamp
Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Carlo Gavazzi
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: RGC2A
Subcategory: Relays
Вес, г 980

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.