Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC865M201JBD64/0E, ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer

LPC865M201JBD64/0E, ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.720 руб.
от 100 шт.520 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8020894952
Артикул: LPC865M201JBD64/0E
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC86x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs are fully compatible with the Cortex-M architecture and instruction set, allowing seamless integration into existing projects. The NXP Semiconductors MCUs can efficiently handle 32-bit data, requiring less code, memory, and 30% less dynamic power. The LPC86x series outperforms 8- and 16-bit MCUs, making it an ideal solution for power-sensitive applications.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Part # Aliases: 935436031551
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: LPC86x
Subcategory: Microcontrollers-MCU

Техническая документация

Datasheet
pdf, 2943 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем