LTC4418CUF#PBF, Power Management Specialized - PMIC Dual Channel Prioritized PowerPath Controller
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 020 руб.
от 10 шт. —
1 740 руб.
от 25 шт. —
1 660 руб.
от 91 шт. —
1 338.95 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Описание
Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Input Current: | 26 uA |
Input Voltage Range: | 2.5 V to 40 V |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 2.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Maximum Output Voltage: | 40 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 26 uA |
Operating Supply Voltage: | 2.5 V to 40 V |
Output Current: | 17 uA |
Output Voltage Range: | 2.5 V to 40 V |
Package / Case: | QFN-20 |
Packaging: | Tube |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Product: | Controllers |
Series: | LTC4418 |
Subcategory: | PMIC-Power Management ICs |
Type: | Controller |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
FET Type | P-channel |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 0.042 |
Maximum Turn-Off Time (ns) | 1400 |
Maximum Turn-On Time (ns) | 1400 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Commercial |
Input Voltage - (V) | 2.5 to 40 |
Maximum Operating Supply Voltage - (V) | 40 |
Maximum Supply Current - (mA) | 0.052 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.5 |
Operating Temperature - (??C) | 0~70 |
Техническая документация
Datasheet
pdf, 1627 КБ
Datasheet
pdf, 1675 КБ
Datasheet DC2707B
pdf, 1747 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем