PIC32MZ2064DAR176-I/2J, 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP

PIC32MZ2064DAR176-I/2J, 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP
Изображения служат только для ознакомления,
см. техническую документацию
7 430 руб.
от 25 шт.5 640 руб.
от 120 шт.5 120 руб.
Добавить в корзину 1 шт. на сумму 7 430 руб.
Номенклатурный номер: 8020899409
Артикул: PIC32MZ2064DAR176-I/2J

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
DAC Resolution: 4 bit
Data Bus Width: 32 bit
Data RAM Size: 640 kB
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Microchip
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 120 I/O
Package / Case: LQFP-176
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: PIC32MZxxxxDA
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MIPS32
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 5687 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем