C1206C560K1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 56pF X8R 1206 10%
![C1206C560K1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 56pF X8R 1206 10%](https://static.chipdip.ru/lib/117/DOC024117206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 руб.
от 10 шт. —
33 руб.
от 100 шт. —
16 руб.
от 1000 шт. —
8.33 руб.
Добавить в корзину 1 шт.
на сумму 47 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCC)KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.
Технические параметры
Номинальная емкость | 56 | |
Единица измерения | пФ | |
Brand: | KEMET | |
Capacitance: | 56 pF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X8R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Part # Aliases: | C1206C560K1HAC7800 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | SMD Comm X8R HT150C | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1370 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Похожие товары