3101087
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
239 шт. со склада г.Москва, срок 7-11 дней
1 350 руб.
от 2 шт. —
1 280 руб.
от 10 шт. —
1 210 руб.
от 100 шт. —
1 168.50 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8020900608
Бренд: Нет торговой марки
Описание
Электроэлемент
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 10 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 93 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Технические параметры
COO | TR |
ECCN | EAR99 |
HTS | 8536904000 |
Part No | 3101087 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 1 |
Color | Gray |
Current - IEC | 10A |
Disconnect Type | Switch, Knife |
HTSUS | 8536.69.8000 |
Material - Insulation | Polyamide (PA), Nylon |
Material Flammability Rating | UL94 V-2 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 2 |
Number of Positions | 4 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stripping Length | 8mm |
Terminal - Width | 6.2mm |
Termination Style | Screw |
Type | Dual Disconnect |
Voltage - IEC | 400V |
Wire Gauge or Range - AWG | 12-24 AWG |
Wire Gauge or Range - mmВІ | 0.2-4mmВІ |
Brand: | Phoenix Contact |
Color: | Gray |
Connection Method: | Screw |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-2 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | DIN Rail |
Number of Positions: | 4 Position |
Part # Aliases: | UDMTK_5-P/P UDMTK5PP |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Series: | UDMTK |
Subcategory: | Terminal Blocks |
Tradename: | CLIPLINE |
Type: | Wire to Wire |
Voltage Rating: | 400 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Wire Gauge Range: | 24 AWG to 12 AWG |
Brand | Phoenix Contact |
Connection Method | Screw |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-2 |
Height | 68.5 mm |
Length | 93 mm |
Manufacturer | Phoenix Contact |
Packaging | Bulk |
Part # Aliases | UDMTK_5-P/P UDMTK5PP |
Product Category | DIN Rail Terminal Blocks |
Qualification | Commercial |
Series | UDMTK |
Tradename | CLIPLINE |
Unit Weight | 1.11889 oz |
Voltage Rating | 400 V |
Width | 6.2 mm |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 24 AWG |
Wire Gauge Range | 24 AWG to 12 AWG |
Вес, г | 32 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.