REC16A25-201-C, Encoders 25 P/R resolution, manual optical, square wave, 16mm square, pin header, detent feel, with push switch, snap-in hol

Фото 1/2 REC16A25-201-C, Encoders 25 P/R resolution, manual optical, square wave, 16mm square, pin header, detent feel, with push switch, snap-in hol
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
7 720 руб.
от 5 шт.6 310 руб.
от 10 шт.5 530 руб.
от 20 шт.5 128.40 руб.
Добавить в корзину 1 шт. на сумму 7 720 руб.
Номенклатурный номер: 8020902320
Артикул: REC16A25-201-C
Бренд: Nidec Components

Описание

Electromechanical\Encoders
High resistant to electrostatic noise by using a plastic shaft Compact size of 16 mm square With mechanical ON/OFF push switch

Технические параметры

Brand: Nidec Components
Bushing Thread: M9
Factory Pack Quantity: Factory Pack Quantity: 20
IP Rating: IP40
Life: 1000000 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Snap In
Number of Channels: 2 Channel
Number of Detents: 25 Detent
Operating Supply Voltage: 5 VDC
Orientation: Vertical
Output Type: Quadrature with Index
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 25 PPR
Series: REC
Shaft Diameter: 6 mm
Shaft Length: 18 mm
Shaft Type: D/Flatted
Subcategory: Encoders
Technology: Optical
Termination Style: PC Pin
Type: Incremental
With Switch: Pushbutton Switch
Current Rating 30mA
Encoder Signal Digital Square Wave
Mounting Hole Diameter M9
Mounting Type Through Hole
Pulses Per Revolution 25
Shaft Diameter 6 mm
Shaft Style Flat
Supply Voltage 5V dc
Termination Style Wire Lead
Вес, г 10.7

Техническая документация

Datasheet
pdf, 596 КБ
Datasheet
pdf, 366 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.