EB3C-R01AN, Industrial Relays 1-Input Chan w relay
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 480 руб.
Добавить в корзину 1 шт.
на сумму 57 480 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
The Idec EB3C series single-channel isolation barrier has an analogue output. The supply voltage has a range between 100VAC to 240VAC.
Технические параметры
Brand: | IDEC |
Coil Resistance: | 10 MOhms |
Coil Termination: | Screw |
Contact Current Rating: | 10 A, 20 A |
Contact Termination: | Screw |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP20 |
Manufacturer: | IDEC |
Mounting Style: | DIN Rail Mount |
Product Category: | Industrial Relays |
Product Type: | Industrial Relays |
Product: | Industrial Relays |
Subcategory: | Relays |
Switching Voltage: | 100 VAC to 240 VAC |
Type: | Relay Barrier |
Barrier Type | Relay Barrier |
Hazardous Area Certification | ATEX |
Maximum Current | 14.2mA |
Maximum Operating Temperature | +60°C |
Maximum Voltage | 250V ac |
Minimum Operating Temperature | -20°C |
Module Type | Intrinsic Safety Barrier |
Number of Channels | 1 |
Operating Temperature Range | -20 →+60°C |
Output Signal Type | Relay |
Safety Current Maximum | 14.2mA |
Safety Current Resistance | 300Ω |
Safety Voltage Maximum | 250 V ac |
Series | EB3C |
Supply Voltage | 100 → 240V ac |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.