16TDC220MD3, Tantalum Capacitors - Polymer 16V 220uF 20% 1800mA

16TDC220MD3, Tantalum Capacitors - Polymer 16V 220uF 20% 1800mA
Изображения служат только для ознакомления,
см. техническую документацию
3965 шт., срок 7-9 недель
990 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8020923378
Артикул: 16TDC220MD3
Бренд: Panasonic

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
TDC Conductive Polymer Tantalum Solid Capacitors
Panasonic TDC POSCAP™ Conductive Polymer Tantalum Solid Capacitors are ideal for environments requiring extremely high temperatures and high endurance of up to 1000 hours. The series offers a high voltage range of 16V to 25V and a wide capacitance range of 15µF to 150µF in a small surface-mount package with 7.3mm x 4.3mm x 3.0mm dimensions (L x W x H). These capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. Panasonic TDC POSCAP Conductive Polymer Tantalum Solid Capacitors offer low equivalent series resistance (ESR), superior high-frequency characteristics, high reliability, and heat resistance. The series operates in a -55°C to +125°C temperature range and is suitable for noise reduction and smoothing power line voltage for high-load current applications such as USB Type-C™, accelerators, and edge servers.

Технические параметры

Номинальная емкость,мкФ 220
Единица измерения мкф
Brand: Panasonic
Capacitance: 220 uF
Case Code - in: 0202
Case Code - mm: 7343
ESR: 50 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2500
Leakage Current: 240 uA
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Packaging: Reel, Cut Tape
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Series: TDC
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: POSCAP
Type: Solid Capacitor
Voltage Rating DC: 16 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.