MSAS-05BFFM-SL8J05, Sensor Cables / Actuator Cables M12 OVERMOLDING A CODE SHIELDED 5P FF DEVICENET/CAN BUS STRAIGHT L-5M

MSAS-05BFFM-SL8J05, Sensor Cables / Actuator Cables M12 OVERMOLDING A CODE SHIELDED 5P FF DEVICENET/CAN BUS STRAIGHT L-5M
Изображения служат только для ознакомления,
см. техническую документацию
9 590 руб.
от 10 шт.7 610 руб.
Добавить в корзину 1 шт. на сумму 9 590 руб.
Номенклатурный номер: 8020943165
Артикул: MSAS-05BFFM-SL8J05
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M Series Sensor Connectors
Amphenol LTW M Series Sensor Connectors feature waterproof ratings of IP65, IP67, and IP68 with current ratings of 1.5A to 28A. This connector series includes receptacles, connectors overmolded with cable, and field-installable connectors with >100 mating cycles. Amphenol LTW M Series Sensor Connectors meet IEC 61076-2-101 and IEC 61076-2-104 standards. They come in standard cable lengths ranging from 1m to 99m and are also available in M8 SMT and M12 SMT variants.

Технические параметры

Brand: Amphenol LTW
Cable Length: 5 m
Coding: A Coded
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B: No Connector
Description/Function: Shielded
Gender: Female
IP Rating: IP68, IP69K
Jacket Color: Purple
Jacket Material: Thermoplastic Polyurethane(TPU)
Manufacturer: Amphenol
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 22 AWG, 24 AWG

Техническая документация

Datasheet
pdf, 128 КБ