SR3XT141JD, Specialty Controllers ZELIO SR3 14 I-O 12VDC, RELAY OUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 000 руб.
Добавить в корзину 1 шт.
на сумму 37 000 руб.
Описание
Electromechanical\Industrial Automation\Controllers\Specialty Controllers
Zelio Programmable RelaysSchneider Electric Zelio Logic Programmable Relays are designed for the management of simple automation systems. The new generation of Zelio Logic smart relays provides considerable gains from the design stage to monitoring applications in the industry and tertiary sectors. These Schneider Electric relays are available in two range choices, Compact versions with fixed configurations, and Modular versions which allow the use of extension modules and two programming languages (FBD or LADDER).
Технические параметры
Brand: | Schneider Electric |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Schneider Electric |
Product Category: | Specialty Controllers |
Product Type: | Controllers |
Series: | SR3 |
Subcategory: | Controllers |
IP rating | IP20 |
Kind of input 1 | digital |
Kind of output 1 | relay |
Manufacturer | SCHNEIDER ELECTRIC |
Mounting | for DIN rail mounting |
Number of analog inputs | 0 |
Number of inputs | 8 |
Number of outputs | 6 |
Operating temperature | -20…55°C |
Relay series | Zelio Logic |
Type of module | extension |
Version | Modular |
Вес, г | 204 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.