ADXL367BCCZ-RL7, Accelerometers Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer

ADXL367BCCZ-RL7, Accelerometers Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
от 10 шт.1 710 руб.
от 100 шт.1 270 руб.
от 250 шт.1 139.91 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Номенклатурный номер: 8020943400
Артикул: ADXL367BCCZ-RL7
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
ADXL367 MEMS Accelerometer

Analog Devices Inc. ADXL367 MEMS Accelerometer is an ultra low power, 3-axis microelectromechanical systems (MEMS) accelerometer that consumes 0.89µA at a 100Hz output data rate and 180nA when in motion-triggered wake-up mode. The ADXL367 does not alias input signals by undersampling, but samples the full bandwidth of the sensor at all data rates, unlike accelerometers that use power duty cycling to accomplish low power consumption.

Технические параметры

Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 890 nA
Output Type: Digital
Package / Case: LGA-12
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 14 bit
Sensing Axis: X, Y, Z
Sensitivity: 4000 LSB/g
Sensor Type: 3-axis
Series: ADXL367
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V

Техническая документация

Datasheet
pdf, 2160 КБ