MTC-L4G2D-B01-WW, Modems LTE Cat 4 Cellular Modem, RS-232 interface with Accessory Kit (Global)

MTC-L4G2D-B01-WW, Modems LTE Cat 4 Cellular Modem, RS-232 interface with Accessory Kit (Global)
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
90 360 руб.
от 10 шт.80 880 руб.
Добавить в корзину 1 шт. на сумму 90 360 руб.
Номенклатурный номер: 8020943407
Артикул: MTC-L4G2D-B01-WW
Бренд: MultiTech

Описание

Embedded Solutions\Ethernet & Communication Modules\Modems
MultiConnect® Cell 100 Series Cellular Modems
MultiTech MultiConnect® Cell 100 Series Cellular Modems provide cellular capabilities for fixed and mobile applications. MultiConnect Cell 100 Series Modems are intended for use in settings demanding reliable performance under rugged conditions, low power, and long-range such as remotely monitoring solar micro-inverters, power generators, tanks, pipelines, meters, pumps, and valves in any energy, utility, or industrial application. MultiConnect Cell 100 Series Modems are fully certified for deployment in multiple geographies around the world, enabling rapid deployment.

Технические параметры

Brand: MultiTech
Data Rate: 50 Mb/s
Description/Function: LTE Cat 4 Modem, RS-232 Interface
Interface Type: RS-232
Manufacturer: MultiTech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 7 VDC to 32 VDC
Product Category: Modems
Product Type: Modems
Product: Modem
Subcategory: Ethernet & Communication Modules

Техническая документация

Datasheet
pdf, 237 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.