JK0-0136NL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
1 510 руб.
от 2 шт. —
1 370 руб.
от 3 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Альтернативные предложения3
Описание
Электроэлемент
RJ45 CONNECTOR, JACK, 8P8C, CAT5/6, THT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5, Cat6; IP Rating:-; Connector Orientation:Right Angle
Технические параметры
Applications | 10/100/1000 Base-T, AutoMDIX |
Connector Type | RJ45 |
Contact Finish | Gold |
Contact Finish Thickness | 50µin(1.27µm) |
Contact Material | Phosphor Bronze |
Family | Modular Connectors-Jacks With Magnetics |
Features | Board Guide |
Height Above Board | 0.546"(13.87mm) |
Housing Material | Thermoplastic |
LED Color | Yellow, Green-Green |
Manufacturer | Pulse-Electronics-Corporation |
Mounting Type | Through Hole |
Number of Cores per Jack | 8 |
Number of Ports | 1 |
Number of Rows | 1 |
Operating Temperature | 0°C ~ 70°C |
Orientation | 90° Angle(Right) |
Packaging | Bulk |
Series | PULSEJACK™ JK0 |
Shield Material | Brass |
Shielding | Shielded, EMI Finger |
Standard Package | 45 |
Tab Direction | Up |
Termination | Solder |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | RJ-45 |
Gender | F |
Number of Terminals | 16 |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Category Number | Cat 5/Cat 6 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Left/Right LED Color | (Green|Yellow)/Green |
Mating Cycle (Cycles) | 750 |
Integrated Magnetics | Yes |
Shell Material | Brass |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Style | Single |
Product Length (mm) | 16.79 |
Product Depth (mm) | 33.02 |
Product Height (mm) | 14.98 |
Mounting | Through Hole |
Application | 1G/10G Base-T PoE 15 W |
Color | Black |
Configuration | 1x1 |
Contact Plating | Gold |
Factory Pack Quantity | 45 |
Flammability Rating | UL 94 V-0 |
LED L - R Color | Green, Yellow/Green |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Angle | Right Angle |
Mounting Style | Through Hole |
Number of Positions - Contacts per Port | 8P8C |
Performance Category | Cat 6 |
Product | Connectors |
Termination Style | Solder |
USOC Codes | RJ45 |
Вес, г | 11.62 |
Техническая документация
Datasheet
pdf, 791 КБ
Datasheet JK0-0136NL
pdf, 519 КБ
Datasheet JK0-0136NL
pdf, 780 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.