MAX14824GTG+, Микросхемы

MAX14824GTG+, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8020945359
Артикул: MAX14824GTG+

Описание

IO-LINK MASTER TRANSCEIVER, TQFN-24; IC Function:Transceiver; Supply Voltage Min:9V; Supply Voltage Max:36V; IC Package Type:TQFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Development Kit MAX14824EVKIT#
Factory Pack Quantity 75
Interface Type IO-Link, SPI
Manufacturer Maxim Integrated
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 1.3 mA
Package / Case TQFN-24
Packaging Tube
Part # Aliases MAX14824
Pd - Power Dissipation 2222 mW
Product IO-Link Transceivers
Product Category Sensor Interface
RoHS Details
Series MAX14824
Supply Voltage - Max 36 V
Supply Voltage - Min 9 V
Type IO-Link Master Transceiver
Brand: Analog Devices/Maxim Integrated
Development Kit: MAX14824EVKIT#
Factory Pack Quantity: 75
Interface Type: IO-Link, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.3 mA
Package/Case: TQFN-24
Packaging: Tube
Part # Aliases: MAX14824
Pd - Power Dissipation: 2.222 W
Product Category: Sensor Interface
Product Type: Sensor Interface
Product: I/O-Link Transceivers
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Type: IO-Link Master Transceiver

Техническая документация

Datasheet
pdf, 1021 КБ
Datasheet MAX14824GTG+
pdf, 1196 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем