192922-1260, Automotive Connectors TR1208PMS1NB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7-9 недель
3 530 руб.
от 10 шт. —
2 970 руб.
Добавить в корзину 1 шт.
на сумму 3 530 руб.
Альтернативные предложения2
Описание
Connectors\Automotive Connectors
Trident ConnectorsITT Cannon Trident Connectors feature a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident series utilizes bayonet coupling or integrally molded latches that allow for quick connect / disconnect while maintaining performance in rugged, high vibration applications. The ITT Cannon Trident series offers a full range of accessories and interchangeable machined, stamped, and formed contacts.
Технические параметры
Серия | tr |
Brand: | ITT Cannon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ITT Cannon |
Part # Aliases: | TR1208PMS1NB |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Subcategory: | Automotive Connectors |
Automotive | No |
Body Orientation | Straight |
Contact Gender | PIN |
Contact Material | Copper Alloy |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | PL |
Insulation Resistance (MOhm) | 5000 |
Less Contact | Yes |
Maximum Current Rating (A) | 13/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Number of Ports | 1 |
Number of Terminals | 8 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 24.8 |
Termination Method | Crimp |
Type | Ringlock Circular |
Техническая документация
Datasheet
pdf, 11501 КБ
Datasheet 192922-1260
pdf, 34 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары