ELVH-MF12D-HRRD-I-N2A4, Board Mount Pressure Sensors ELVH 12.5 MBAR DIFF RR LID DIP INDUSTRIAL NO COATING I2C 3.3V

ELVH-MF12D-HRRD-I-N2A4, Board Mount Pressure Sensors ELVH 12.5 MBAR DIFF RR LID DIP INDUSTRIAL NO COATING I2C 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
13 880 руб.
от 10 шт.10 420 руб.
Добавить в корзину 1 шт. на сумму 13 880 руб.
Номенклатурный номер: 8021104650
Артикул: ELVH-MF12D-HRRD-I-N2A4
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
ELV Analog & Digital Pressure Sensors

Amphenol All Sensors (AAS) ELV Analog and Digital Pressure Sensors feature ultra-low pressure CoBeam 2 ™ technology, an innovative sensing-element technology that provides best-in-class stability for low and ultra-low pressure ranges. AAS ELV Analog and Digital Pressure Sensors also offer the ability to customize calibrations and pressure ranges. The digital interface eases the integration of the sensors into a variety of process control and measurement systems, allowing direct connection to serial communications channels. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range (-25°C to +85°C). This series is intended for use with non-corrosive, non-ionic working fluids such as air and other dry gases. A protective parylene coating is optionally available for moisture/harsh media protection.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: I2C
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Pressure: 12.5 mbar
Operating Supply Current: 3.1 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Package / Case: DIP-8
Port Type: Dual Barbed, Same Side
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 14 bit
Series: ELV
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 2662 КБ