SFC6000D-20SLM, Flow Sensors

SFC6000D-20SLM, Flow Sensors
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
99 940 руб.
от 10 шт.83 520 руб.
Добавить в корзину 1 шт. на сумму 99 940 руб.
Номенклатурный номер: 8021104759
Артикул: SFC6000D-20SLM
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFC6000D Mass Flow Controllers
Sensirion SFC6000D Mass Flow Controllers are small, lightweight, and ideal for optimizing the size and weight of portable devices. The Sensirion SFC6000D has excellent repeatability, accuracy, control range, and speed. This highly integrated controller uses Sensirion's CMOSens® MEMS technology and thermal-mass measurement principle. The SFC6000 doesn't drift or require in-service re-calibration, thanks to a low number of electronic components. Selected configurations are available for immediate delivery.

Технические параметры

Accuracy: 2%
Brand: Sensirion
For Use With: Air, AR, CO2, N2, N2O, O2
Housing Material: Stainless Steel
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: +5 C
Operating Supply Voltage: 24 V
Packaging: Bulk
Part # Aliases: 3000901
Port Size: 6 mm
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 2 slm to 50 slm
Sensor Type: Gas
Subcategory: Sensors
Type: Mass Flow Controller

Техническая документация

Datasheet
pdf, 1444 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.