CAM-M8Q-0, GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel

Фото 1/3 CAM-M8Q-0, GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel
Изображения служат только для ознакомления,
см. техническую документацию
12823 шт., срок 6-8 недель
8 460 руб.
от 10 шт.7 230 руб.
от 50 шт.5 520 руб.
от 100 шт.4 420.85 руб.
Добавить в корзину 1 шт. на сумму 8 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8021104796
Артикул: CAM-M8Q-0
Бренд: U-Blox

Описание

Embedded Solutions\Wireless & RF Modules\GNSS / GPS Modules
CAM-M8 GNSS Antenna Modules

u-blox CAM-M8 GNSS Antenna Modules are designed to offer high sensitivity and strong signal levels in an ultra-compact form factor. These modules utilize concurrent reception of up to three GNSS systems (GPS/Galileo together with BeiDou or GLONASS), recognize multiple constellations simultaneously, and provide outstanding positioning accuracy. The CAM-M8 modules support the augmentation of QZSS, GAGAN, and IMES together with WAAS, EGNOS, and MSAS for faster positioning improvement. These modules feature an embedded GNSS chip antenna, a small footprint of 9.6mm x 14mm x 1.95 mm, and interference suppression for simple and straightforward design. The CAM-M8 modules are used in industrial and consumer applications that require concurrent GPS/Galileo and GLONASS or GPS/Galileo and BeiDou reception. The CAM-M8C antenna module is optimized for cost-sensitive applications with the lowest power consumption and the CAM-M8Q antenna module provides the best performance.

Технические параметры

Acquisition Sensitivity: -160 dBm
Brand: u-blox
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 10 MHz
Horizontal Position Accuracy: 4 m
Interface Type: I2C, SPI, UART
Manufacturer: u-blox
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Channels: 72 Channel
Operating Supply Current: 71 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Product Category: GNSS/GPS Modules
Product Type: GPS Modules
Series: CAM-M8
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Time To First Fix - Cold Start: 45 s
Вес, г 2

Техническая документация

Datasheet
pdf, 1663 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.