NHHD192B, HDMI, Displayport & DVI Connectors NH SERIES HDMI NARROW MOD PNL

NHHD192B, HDMI, Displayport & DVI Connectors NH SERIES HDMI NARROW MOD PNL
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 7-9 недель
3 410 руб.
от 10 шт.3 060 руб.
от 50 шт.2 710 руб.
от 100 шт.2 255.65 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8021104843
Артикул: NHHD192B
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
NH Series USB & HDMI Narrow Panel-Mount Connectors
Switchcraft NH Series USB and HDMI Narrow Panel-Mount Connectors fit industry-standard 17mm cutouts for use in standard "narrow" style rack panels. These NH connectors feature HDMI and a variety of USB connections and come in a durable diecast metal housing that is designed to stand up to the most demanding applications. Feedthru termination simplifies installation, and the narrow 19mm flange on these connectors enables up to 20 connectors to fit in a standard 19" rack panel. Switchcraft NH Series USB and HDMI Connectors feature design flexibility and a USB type A to type B connector that is reversible for user-selectable signal direction.

Технические параметры

Brand: Switchcraft
Color: Black
Housing Material: Zinc
Manufacturer: Switchcraft
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: HDMI, Displayport & DVI Connectors
Product Type: HDMI, Displayport & DVI Connectors
Product: HDMI
Subcategory: Audio & Video Connectors

Техническая документация

Datasheet
pdf, 170 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.