TANGO44/5M/LL/ SMAM/S/S/19, Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/ LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE

TANGO44/5M/LL/ SMAM/S/S/19, Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/ LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
10 480 руб.
от 10 шт.8 860 руб.
Добавить в корзину 1 шт. на сумму 10 480 руб.
Альтернативные предложения2
Номенклатурный номер: 8021123332
Артикул: TANGO44/5M/LL/SMAM/S/S/19
Бренд: SIRETTA

Описание

Passive Components\Antennas
Antennas
Siretta Antennas offer a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications.

Технические параметры

Antenna Connector Type: SMA Male
Application: Cellular Applications, Wireless Applications
Brand: Siretta
Cable Length: 5 m
Cable Type: 5 M RG174
Diameter: 80 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 700 MHz to 2700 MHz
Frequency: 700 MHz to 960 MHz, 1575 MHz to 2700 MHz
Gain: 1 dBi, 4 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Siretta
Maximum Frequency: 2.7 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 700 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 2 Band
Packaging: Bulk
Part # Aliases: 60374
Polarization: Linear Vertical
Power Rating: 50 W
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - GPS, GLONASS: BEIDOU, Galileo, GPS
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: 802.11, WiFi, WLAN
Style: Puck
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.3
Вес, г 110

Техническая документация

Datasheet
pdf, 2686 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.