FDD4685, Транзистор: P-MOSFET, полевой, -40В, -32А, 69Вт, TO252
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
240 руб.
от 30 шт. —
203 руб.
от 100 шт. —
168.18 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Описание Транзистор: P-MOSFET, полевой, -40В, -32А, 69Вт, TO252 Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Continuous Drain Current (Id) | - |
Drain Source On Resistance (RDS(on)@Vgs,Id) | - |
Drain Source Voltage (Vdss) | - |
Gate Threshold Voltage (Vgs(th)@Id) | - |
Input Capacitance (Ciss@Vds) | - |
Power Dissipation (Pd) | - |
Reverse Transfer Capacitance (Crss@Vds) | - |
Total Gate Charge (Qg@Vgs) | - |
Type | - |
Channel Mode | Enhancement |
Channel Type | P |
Maximum Continuous Drain Current | 8.4 A |
Maximum Drain Source Resistance | 42 mΩ |
Maximum Drain Source Voltage | 40 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 69 W |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DPAK(TO-252) |
Pin Count | 3 |
Series | PowerTrench |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 19 nC @ 5 V |
Width | 6.22mm |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Mounting | Surface Mount |
Operating Temperature | -55 to 150 °C |
RDS-on | 27@10V mOhm |
Typical Fall Time | 14 ns |
Typical Rise Time | 15 ns |
Typical Turn-Off Delay Time | 34 ns |
Typical Turn-On Delay Time | 8 ns |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 14 ns |
Id - Continuous Drain Current: | 32 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 69 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 27 nC |
Rds On - Drain-Source Resistance: | 27 mOhms |
Rise Time: | 15 ns |
Series: | FDD4685 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 34 ns |
Typical Turn-On Delay Time: | 8 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 373 КБ
Datasheet
pdf, 593 КБ
Datasheet
pdf, 592 КБ
Документация
pdf, 595 КБ