77317-110-06LF

77317-110-06LF
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.90 руб.
от 500 шт.78.51 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8021156159
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics

Amphenol Communications Solutions provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driving assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today"s various automotive applications.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mating Post Length: 8.07 mm
Mounting Angle: Right Angle
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: BergStik
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: BergStik