AF1GSDI-ZAEXM, Memory Cards SD Industrial Grade 1GB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
98 шт., срок 7-9 недель
6 040 руб.
от 10 шт. —
5 000 руб.
от 25 шт. —
4 950 руб.
от 50 шт. —
4 488.18 руб.
Добавить в корзину 1 шт.
на сумму 6 040 руб.
Описание
Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
SD/SDHC/SDXC Card Industrial GradeATP Electronics SD/SDHC/SDXC Card Industrial Grade is the ideal storage format for industrial and automotive applications. The card can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity and made to perform dependably under rigorous conditions. This is typically required in industrial applications like automation, networking, health care and more.
Технические параметры
Объем, Гб | 1 | |
Brand: | ATP Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 32 | |
Manufacturer: | ATP Electronics | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Memory Cards | |
Product Type: | Memory Cards | |
Product: | SD Cards | |
Series: | S800Pi | |
Subcategory: | Memory & Data Storage | |
Thickness: | 2.1 mm | |
Industrial | Yes | |
Nand Type | SLC | |
SD Card Type | SD Card | |
Series | Industrial Grade | |
Speed Class Rating | Class 10, UHS-1 U1 | |
Temperature Range | -40 →+85°C | |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары