1200020389, Straight Female 4 way M12 to Male M12 Sensor Actuator Cable, 1m

1200020389, Straight Female 4 way M12 to Male M12 Sensor Actuator Cable, 1m
Изображения служат только для ознакомления,
см. техническую документацию
2 730 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8021164999
Артикул: 1200020389
Бренд: Molex

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 1.0m (3.

Технические параметры

American Wire Gauge 20 AWG
Coding A
Connector 1 M12
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 4
Connector 1 Orientation Straight
Connector 2 M12
Connector 2 Gender Male
Connector 2 Housing Gender Male
Current Rating 4 A
Fire Behaviour Halogen Free
IP Rating IP67, IP68
Number of Cores 4
Operating Temperature Range 0 →+75 °C
Outer Diameter 6.10mm
Series 120002
Sheath Colour Grey
Sheath Material PVC
Shielded/Unshielded Unshielded
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 22 КБ