PAM8320RDR, Микросхема аудиоусилитель, SO16-EP, 20Вт, Упаковка бобина,лента

Фото 1/3 PAM8320RDR, Микросхема аудиоусилитель, SO16-EP, 20Вт, Упаковка бобина,лента
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.160 руб.
от 30 шт.139 руб.
от 100 шт.116.39 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8021208989
Артикул: PAM8320RDR
Бренд: DIODES INC.

Описание

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiersundefined

Технические параметры

Audio - Load Impedance: 4 Ohms
Brand: Diodes Incorporated
Class: Class-D
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 20 dB
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 15 mA
Operating Supply Voltage: 12 V
Output Power: 20 W
Package / Case: SO-16EP
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: -60 dB
Series: PAM8320
Shutdown: Shutdown
Subcategory: Audio ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.05%
Type: 1-Channel Mono
Amplifier Class Class D
Amplifier Type Audio
Application Speaker
Input Signal Type Single Ended
Maximum Operating Temperature +85 °C
Maximum Power 10 W, 20W
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Signal Type Single Ended
Output Type 1 Channel Mono
Package Type SOIC
Pin Count 16
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 15 V
Audio - Load Impedance 4 Ohms
Brand Diodes Incorporated
Class Class-D
Factory Pack Quantity 2500
Gain 20 dB
Manufacturer Diodes Incorporated
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 15 mA
Operating Supply Voltage 12 V
Output Power 20 W
Package / Case SO-16EP
Packaging Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio -60 dB
RoHS Details
Series PAM8320
Shutdown Shutdown
Supply Voltage - Max 15 V
Supply Voltage - Min 4.5 V
THD plus Noise 0.05%
Type Audio Power Amplifier
Вес, г 0.223

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 634 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем