317-8657-002, Automotive Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
4 080 руб.
от 10 шт. —
3 610 руб.
Добавить в корзину 1 шт.
на сумму 4 080 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
SURE-SEAL D-Sub/Circular Standard ConnectorsITT Cannon SURE-SEAL D-Sub/Circular Standard Connectors are fully sealed connectors that operate at 48V DC voltage. These IP67-rated connectors feature a 10MΩ minimum insulation resistance, 10mΩ contact resistance, 30N minimum contact retention, and up to 95% RH humidity range. The SURE-SEAL connectors also feature a simple design, chemical resistance, polarization against mismatches, and are environmentally sealed. These connectors are reliable, watertight and ideal for manufacturers of heavy vehicles, trucks, buses, motorcycles, and agricultural equipment. Typical applications include golf carts, outdoor lighting, portable construction signs, and insulation monitors in electric buses.
Технические параметры
Серия | KPT |
Accessory Type: | Boot |
Brand: | ITT Cannon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ITT Cannon |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Вес, г | 22.75 |
Техническая документация
Datasheet
pdf, 4310 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары