JN14FH04SJ1, Rectangular MIL Spec Connectors Compact waterproof connector 4 pos plug connector

JN14FH04SJ1, Rectangular MIL Spec Connectors Compact waterproof connector 4 pos plug connector
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
5 130 руб.
от 10 шт.4 250 руб.
от 20 шт.3 770 руб.
Добавить в корзину 1 шт. на сумму 5 130 руб.
Номенклатурный номер: 8021234662
Артикул: JN14FH04SJ1

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
JN14 Waterproof Connector for Compact Servomotors

JAE Electronics JN14 Waterproof Connector for Compact Servomotors are compact connectors with IP67 protection while mated, and a configurable exit direction. These connectors feature 4-position, 9-position, and 2-position configurations suitable for power, encoders, and brakes, respectively. JAE Electronics JN14 Waterproof Connector for Compact Servomotors are economical connectors suitable for a variety of robotics applications, and can be mounted to metal motor enclosures.

Технические параметры

Brand: JAE Electronics
Contact Gender: Pin(Male)
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: JAE Electronics
Mounting Angle: Right Angle
Mounting Style: Cable Mount
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.2 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder
Voltage Rating: 240 VAC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.