CFP2-1FC-AW, Pushbutton Switches SPDT, ON-(ON), ultra-miniature pushbutton, straight PC terminals, 0.4VA @ 28V DC

CFP2-1FC-AW, Pushbutton Switches SPDT, ON-(ON), ultra-miniature pushbutton, straight PC terminals, 0.4VA @ 28V DC
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6-8 недель
1 410 руб.
от 10 шт.1 070 руб.
от 100 шт.916 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8021234733
Артикул: CFP2-1FC-AW
Бренд: Nidec Components

Описание

Electromechanical\Switches\Pushbutton Switches
CFP2 Ultra-Miniature Pushbutton Switches
Nidec Components CFP2 Ultra-Miniature Pushbutton Switches are ideal for high-density mounting and feature a clip contact mechanism for long-term contact reliability. These washable switches have a gray actuator color, straight terminal pins, and gold-plated contacts. The independent detent mechanism ensures a light operational feel. Nidec Components CFP2 Ultra-Miniature Pushbutton Switches offer a 2.54mm terminal pin pitch, ON-(ON) switching function, and 30.000 mechanical life cycles. The series operates in a temperature range from -40°C to +85°C.

Технические параметры

Actuator Length: 3.3 mm
Actuator: Round
Brand: Nidec Components
Contact Form: SPDT
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Illuminated: Non-Illuminated
Life: 30000 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 0.4 VA
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: CFP2
Subcategory: Switches
Switch Function: ON-(ON)
Termination Style: PC Pin
Type: Subminiature
Voltage Rating DC: 28 VDC

Техническая документация

Datasheet
pdf, 1021 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.