SW-114, Unmanaged Ethernet Switches EMBEDDED INDUSTRIAL 4 PORT GIGABIT ETHERNET SWITCH 5-30VDC

SW-114, Unmanaged Ethernet Switches EMBEDDED INDUSTRIAL 4 PORT GIGABIT ETHERNET SWITCH 5-30VDC
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 160 руб.
Добавить в корзину 1 шт. на сумму 25 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8021253980
Артикул: SW-114
Бренд: Brainboxes

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
SW-114 Industrial 4-Port Gigabit Ethernet Switch

Brainboxes SW-114 Embedded Industrial 4-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports. The switch provides an embedded format that takes up minimal space, with mounting holes connected to Functional Earth. The device features a 10Mbp/100Mbps/1000Mbps automatic detection of data transmission speed and a -40°C to +80°C (-40°F to +176°F) industrial temperature range. The SW-114 provides a dual input redundant power supply with a wide voltage range, allowing it to be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the link device.

Технические параметры

Brand: Brainboxes
Data Rate: 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Brainboxes
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Number of Ports: 4 x RJ45
Packaging: Bulk
Power Consumption: 3.6 W
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches
Series: SW
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 1388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.