A1126LLHLX-T, Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE OMNIPOLAR SWITCH

A1126LLHLX-T, Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE OMNIPOLAR SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.280 руб.
от 100 шт.209 руб.
от 500 шт.178.16 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8021254064
Артикул: A1126LLHLX-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -55 G to 55 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 24 V
Package / Case: ZLH-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -50 G to 50 G
Series: A1126
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet A1126LUA-T
pdf, 573 КБ