A1260ELHLT-T, Board Mount Hall Effect / Magnetic Sensors VERTICAL HALL EFFECT LATCH

A1260ELHLT-T, Board Mount Hall Effect / Magnetic Sensors VERTICAL HALL EFFECT LATCH
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.260 руб.
от 100 шт.222 руб.
от 500 шт.173.86 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8021254199
Артикул: A1260ELHLT-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 5 G to 50 G
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3 V to 24 V
Package / Case: CLH-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -50 G to-5 G
Series: A1260
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 823 КБ