BAV99-QR, Diodes - General Purpose, Power, Switching BAV99-Q/SOT23/TO-236AB

BAV99-QR, Diodes - General Purpose, Power, Switching BAV99-Q/SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
16598 шт., срок 7-9 недель
46 руб.
от 10 шт.34 руб.
от 100 шт.15 руб.
от 1000 шт.9.20 руб.
Добавить в корзину 1 шт. на сумму 46 руб.
Альтернативные предложения3
Номенклатурный номер: 8021277553
Артикул: BAV99-QR
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 125 mA
Ir - Reverse Current: 500 nA
Manufacturer: Nexperia
Max Surge Current: 4 A
Maximum Diode Capacitance: 1.5 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Part # Aliases: 934663624215
Pd - Power Dissipation: 250 mW
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 100 V
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.