C4AUOBU4300M1CJ, Film Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200

C4AUOBU4300M1CJ, Film Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.730 руб.
от 50 шт.622 руб.
от 96 шт.501.37 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8021277613
Артикул: C4AUOBU4300M1CJ
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 3
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 3000 nF
Capacitance: 3 uF
Dielectric: Polyester/Polypropylene
Factory Pack Quantity: Factory Pack Quantity: 96
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AU
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Printed Circuit Board Mount Power Film Capacitor
Voltage Rating DC: 900 VDC

Техническая документация

Datasheet
pdf, 1048 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»