10159578-C231000LF, Board to Board & Mezzanine Connectors PwrBlade MiniMezz 5.50mm Receptacle 12HP+4LP+24S

10159578-C231000LF, Board to Board & Mezzanine Connectors PwrBlade MiniMezz 5.50mm Receptacle 12HP+4LP+24S
Изображения служат только для ознакомления,
см. техническую документацию
3 320 руб.
от 10 шт.2 840 руб.
от 30 шт.2 320 руб.
от 120 шт.1 964.44 руб.
Добавить в корзину 1 шт. на сумму 3 320 руб.
Номенклатурный номер: 8021277847
Артикул: 10159578-C231000LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
PwrBlade® MiniMezz Connectors

Amphenol FCI PwrBlade® MiniMezz Connectors are available in stack heights ranging from 8mm to 20mm with options for power and signal contacts. These connectors have blind-mate guides that allow ±0.80mm of gatherability for blind-mate applications. PwrBlade MiniMezz connectors feature patented GCS® plating for power contacts and GXT® for signal contacts, enabling lower contact resistance. Press-fit tail and solder tail terminations are available, providing termination flexibility for different PCB layouts. Amphenol FCI PwrBlade MiniMezz Connectors have modular tooling to accommodate a wide range of application requirements.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Factory Pack Quantity: Factory Pack Quantity: 420
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mounting Angle: Vertical
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: MiniMezz
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: PwrBlade