ICA-M4580P, IP камера купольная Planet , 5Mp, H.265, 2592 x 1944@30fps, PoE, эл. фокус/зум

Фото 1/3 ICA-M4580P, IP камера купольная Planet , 5Mp, H.265, 2592 x 1944@30fps, PoE, эл. фокус/зум
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 3-4 дня
17 720 руб.
Добавить в корзину 1 шт. на сумму 17 720 руб.
Номенклатурный номер: 8021282747
Артикул: ICA-M4580P
Бренд: Planet

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Camera

1/2.8" 5 megapixel SONY STARVIS Back-illuminated CMOS sensor
2.7-13.5mm 5X motorized zoom auto focus lens
Remote smart focus for remote and precise focus adjustment
0.005 lux minimum illumination at F1.2
Built-in smart IR illuminators, effective up to 30 meters
Removable IR-cut filter for Day & Night function


Video and Audio

Simultaneous H.264(+)/H.265(+)/JPEG/AVI/MJPEG triple-stream video encoding
Simultaneous multi-stream support
H.264/M-JPEG baseline profile, main profile or high profile options
Max. resolutions of 2592 x 1944 at 20fps
WDR (50dB) enhancement function strengthens visibility under extremely bright or dark environments
3DNR to improve picture quality at low lux
One-way audio support
Image adjustment options
Image Adjustment
Exposure Settings
Backlight Settings
Day and night Switch
White Balance
Video Adjustment
Image Enhancement
Defog Model
Distortion
OSD Settings
Motion detection, video tampering
3 configurable regions of privacy mask to protect personal privacy
ROI (Region of Interest)


Power over Ethernet

Compatible with IEEE 802.3af Power over Ethernet PD for flexible deployment


Network Configuration and Management

IPv4 DHCP Client and IPv4 Static IP Address management
PLANET DDNS and Easy DDNS, FTP, SMTP, P2P, Cloud, RTSP Encryption and IPEYE available options
ONVIF compliant for interoperability
SNTP Network Time Protocol/synchronize with computing time
Schedule power rebooting
System log
User management options for various authorities:
Admin
Operator
Guest
System maintenance
Firmware upload/download via HTTP
Configuration upload/download through web interface
Hardware-based reset button for resetting to factory default
Easy configuration and management via Windows-based software or web interface
PLANET Search Tools utility and Professional Video/Central Management Software


Case and Installation

IP67-rated metal housing with cable management bracket for rigorous environment
Waterproof and dustproof designs
-20 to 60 degrees C operating temperature
Plug and Play installation

Технические параметры

Вес, г 720

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.