54402JE, Modular Connectors / Ethernet Connectors RJF544 GASKET(JE16) FOR PM RECPT

54402JE, Modular Connectors / Ethernet Connectors RJF544 GASKET(JE16) FOR PM RECPT
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.570 руб.
от 100 шт.460 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8021298804
Артикул: 54402JE
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

Технические параметры

Brand: Amphenol Socapex
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Series: RJF 544
Subcategory: Modular Connectors/Ethernet Connectors
Type: Gasket
Вес, г 0.38

Техническая документация

Datasheet
pdf, 309 КБ