L6498D, IC: driver; high-/low-side,gate driver; SO8; 480V; 800kHz

L6498D, IC: driver; high-/low-side,gate driver; SO8; 480V; 800kHz
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7 недель
540 руб.
от 10 шт.370 руб.
от 30 шт.312 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Альтернативные предложения2
Номенклатурный номер: 8021301258
Артикул: L6498D
Бренд: STMicroelectronics

Описание

MOSFET & IGBT Gate Drivers
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Технические параметры

Operating Temp Range -40C to 125C
Packaging Tape and Reel
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 25 ns
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 120 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 2.5 A
Output Voltage: 480 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rds On - Drain-Source Resistance: 175 Ohms
Rise Time: 25 ns
Series: L6498
Shutdown: No
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 1

Техническая документация

Datasheet
pdf, 772 КБ
Datasheet
pdf, 752 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.