APX810S-46SA-7, IC: Supervisor Integrated Circuit; push-pull; 1?5.5VDC; SOT23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 195 руб.
Описание
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Технические параметры
Base Product Number | APX810 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reset | Active High |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 4.63V |
Battery Backup Switching: | No Backup |
Brand: | Diodes Incorporated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 7 uA |
Output Type: | Active High, Push-Pull |
Overvoltage Threshold: | 4.69 V |
Package / Case: | SOT-23-3 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 240 ms |
Series: | APX809S/810S |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 4.63 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 4.57 V |
Watchdog Timers: | No Watchdog |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары