74LVC273AT20-13, IC: digital; D flip-flop; Ch: 8; IN: 1; CMOS; SMD; TSSOP20; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 310 руб.
Описание
74LVCx Octal CMOS Logic
Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.
Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -24 mA |
Input Type: | Clock |
Logic Family: | LVC |
Logic Type: | CMOS |
Low Level Output Current: | 24 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Circuits: | 2 |
Number of Input Lines: | 8 |
Number of Output Lines: | 8 |
Output Type: | Push-Pull |
Package / Case: | TSSOP-20 |
Polarity: | Inverting, Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 4.1 ns at 3.3 V |
Series: | 74LVC273 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | OCTALS |
Вес, г | 0.5 |
Техническая документация
Datasheet 74LVC273AT20-13
pdf, 460 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем