USB7052NT/KDX, USB Interface IC USB3.1 GEN1 HUB WITH OUT PD - 2 CC

USB7052NT/KDX, USB Interface IC USB3.1 GEN1 HUB WITH OUT PD - 2 CC
Изображения служат только для ознакомления,
см. техническую документацию
2 580 руб.
от 25 шт.1 920 руб.
от 100 шт.1 720 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8021305320
Артикул: USB7052NT/KDX

Описание

Semiconductors\Interface ICs\USB Interface IC
USB7052 Interface ICs

Microchip Technology USB7052 Interface ICs are low-power, OEM configurable, USB 3.2 Gen 1 hub controller with 4 downstream ports. These interface ICs are fully compliant with the Universal Serial Bus Revision 3.2 specification and USB 2.0 Link Power Management Addendum. The USB7052 IC supports USB power delivery with up to 100W of power and alternate modes on the upstream port. These interface ICs enable OEMs to configure the system using "Configuration Straps". The USB7052 ICs are available in commercial 0°C to 70°C and industrial -40°C to 85°C temperature ranges. Applications include standalone USB hubs, laptop docks, PC motherboards, PC monitor docks, and multi-function USB 3.2 Gen 1 peripherals.

Технические параметры

Brand: Microchip Technology
Data Rate: 5 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: GPIO, I2C, SPI, UART, USB
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Ports: 4 Port
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: VQFN-100
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Speed: Super Speed(SS)
Standard: USB 3.2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Bridge, USB to GPIO

Техническая документация

Datasheet
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем