2071566-8, Relay Sockets & Hardware Metal retaining clip for PCB socket, relay height 28mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89 руб.
от 181 шт. —
72 руб.
от 361 шт. —
65 руб.
от 542 шт. —
63.13 руб.
Добавить в корзину 1 шт.
на сумму 89 руб.
Описание
Relays and I/O Modules\Relay Sockets & Hardware
PT Miniature Relay Sockets & AccessoriesTE Connectivity's (TE) Schrack PT Miniature Relay Sockets and Accessories are universal products with optional clips that provide more secure connections of the relay to the socket. The accessories can be used with TE PT relays and include a basic range of DIN and PCB types. The sockets can be used in a wide range of applications rated up to 10A. These accessories allow for easy replacement of relays on a densely packed DIN rail and safety protection against physical contact. The total height of the socket-relay package is 60mm. These accessories have high-quality rising clamp terminals and captive combination terminal screws. Applications for TE Schrack PT Miniature Relay Sockets and Accessories include electrical control cabinets, automatic production lines, Power Conversion System (PCS), and machine tools.
Технические параметры
Factory Pack Quantity | 10 |
Mounting Style | PCB Mount |
Packaging | Bulk |
Product | Sockets |
Brand: | TE Connectivity/Schrack |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | TE Connectivity |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Relay Sockets & Hardware |
Product Type: | Relay Sockets & Hardware |
Product: | Sockets |
Subcategory: | Relays |
Accessory Type | Clip |
For Use With | PCB Socket |
Material | Stainless Steel |
Series | 2071566 |
Техническая документация
Похожие товары