KINO-TGL-U-i5-R10, Single Board Computers Mini-ITX SBC supports Intel 11th Gen Tigerlake-UP3 Mobile Core i5-1145G7E Proccessor, 10 28V DC in

KINO-TGL-U-i5-R10, Single Board Computers Mini-ITX SBC supports Intel 11th Gen Tigerlake-UP3 Mobile Core i5-1145G7E Proccessor, 10 28V DC in
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
195 500 руб.
от 5 шт.193 000 руб.
Добавить в корзину 1 шт. на сумму 195 500 руб.
Номенклатурный номер: 8021305508
Артикул: KINO-TGL-U-i5-R10
Бренд: IEI

Описание

Embedded Solutions\Computing\Single Board Computers
KINO-TGL-U Mini-ITX Single Board Computers

IEI Technology KINO-TGL-U Mini-ITX Single Board Computer (SBC) offers a 9V DC to 36V DC input power range and supports Intel® Tiger Lake-UP3 processors. This SBC features high-performance capability with a multi-tasking function and supports a triple-independent display via HDMI, DP, and iDPM. The KINO-TGL-U SBC has abundant expansion slots, including PCIe x8, m.2 A key for BLUETOOTH® and Wi-Fi® modules, and M.2 M key for NVME storage. IEI Technology KINO-TGL-U Mini-ITX SBC has 170mm x 170mm dimensions and a 0°C to +50°C or +60°C operating temperature range.

Технические параметры

Brand: IEI
Chipsets: Intel H420E
Core: Core i5-1145G7E
Form Factor: Mini-ITX
Frequency: 3.2 GHz
Interface Type: DP, HDMI, PCIe, SATA
Manufacturer: IEI
Maximum Operating Temperature: +50 C
Maximum RAM Capacity: 64 GB
Operating Supply Voltage: 9 V to 36 V
Processor Brand: Intel
Processor Type: Core i5-1145G7E
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 1077 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.