WR04X33R2FTL, Резистор: thick film; 0402; 33,2Ом; 62,5мВт; ±1%; 100ppm/°C; 50В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 7 недель
0.30 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 3 000 руб.
Альтернативные предложения1
Описание
WR Thick Film Resistors Walsin WR Thick Film Resistors feature high reliability, stability, and low assembly costs. These thick film resistors come with high component and equipment reliability, RoHS 2 compliance, and are Halogen-free. The WR thick film general-purpose chip resistors operate at -55°C to 155°C temperature range. These thick film resistors are provided in Cut Tape, MouseReel, and Reel packaging styles. The WR resistors are constructed in a high-grade ceramic body (aluminum oxide). Typical applications include computer and telecom, consumer electrical equipment, and Electronic Data Processing (EDP).
Технические параметры
Application: | High Reliability |
Brand: | Walsin |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: | 10000 |
Manufacturer: | Walsin |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Reel, Cut Tape |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose Resistor |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 931 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары