ST25RU3993-HPEV, ST25RU3993 RFID Reader Evaluation Kit

ST25RU3993-HPEV, ST25RU3993 RFID Reader Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
404 100 руб.
Добавить в корзину 1 шт. на сумму 404 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8021369695
Артикул: ST25RU3993-HPEV
Бренд: STMicroelectronics

Описание

180110

ST25RU3993-HPEV is a high-power RAIN® (UHF) RFID reader system based on the ST25RU3993 device. Its purpose is to provide a comprehensive RAIN RFID reader system that allows the user to evaluate the properties and the features of ST25RU3993. To achieve this goal the ST25RU3993-HPEV board, differently from a typical reference design approach, combines a high RF power and a low RF power RFID reader on a single PCB. Additionally, the ST25RU3993-HPEV board is outfitted with several easy-to-access test points and measurement possibilities. With minor modifications it is possible to change the architecture of the reader, for example, it is possible to control the RF circuitry with external MCU or vice versa. Bypassing the external on-board power amplifier or alternate antenna configurations are additional possibilities. The ST25RU3993-HPEV is controlled by a graphical user interface (GUI) running on a host PC. The corresponding interface is a USB / UART bridge (requires driver installation).

• Based on ST25RU3993, a RAIN® (UHF) RFID reader IC
• Host interface and supply
• Controlled by STM32L476RGT6 MCU
• LED indicators, test points and buttons for easy debug/use

Технические параметры

Номер Ядра Чипа ST25RU3993
Подтип Приложения РЧИД
Производитель Чипа STMicroelectronics
Содержимое Комплекта Eval Board ST25RU3993
Тип Приложения Набора РЧ/ПЧ
Вес, г 928

Техническая документация

Datasheet ST25RU3993-HPEV
pdf, 483 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.