PSCI-6PP-05, Motion and Position Sensor with 6-Pair Poles Analogue 4V Panel Mount IP69K Wires

PSCI-6PP-05, Motion and Position Sensor with 6-Pair Poles Analogue 4V Panel Mount IP69K Wires
Изображения служат только для ознакомления,
см. техническую документацию
19 870 руб.
Добавить в корзину 1 шт. на сумму 19 870 руб.
Номенклатурный номер: 8021370469
Артикул: PSCI-6PP-05
Бренд: Amphenol

Описание

Inductive Sensors
PSCI High-Speed Inductive Position Sensors

Amphenol Piher PSCI High-Speed Inductive Position Sensors are designed for hybrid / electric vehicles powertrain systems to feedback the direction, speed, and angular position of the rotor shaft to optimize control of the motor inverter. These slim, lightweight sensors can be mounted on the same shaft as the electric machine rotor to provide high-speed rotary motion sensing with a robust design against external magnetic interference fields. The sensors are fully sealed and suitable for harsh environments. They have an operating temperature range of -40°C to +150°C. Amphenol Piher PSCI High-Speed Inductive Position Sensors offer up to 600K (electrical) RPM speed (differential sine and cosine output). The series is AEC-Q100, Grade 0 automotive qualified and available in 6, 8, and 12 standard pole numbers.

Технические параметры

Brand: Amphenol Piher
Factory Pack Quantity: Factory Pack Quantity: 15
IP Rating: IP69K
Manufacturer: Amphenol
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Analog-Voltage
Packaging: Bulk
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Series: PSCI
Subcategory: Sensors
Type: Inductive High Speed
Voltage Rating: 5 V
Вес, г 24

Техническая документация

Datasheet
pdf, 715 КБ