C1812C202J2TACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 1812 2nF 200VDC X8G 5%

C1812C202J2TACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 1812 2nF 200VDC X8G 5%
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.210 руб.
от 100 шт.143 руб.
от 500 шт.100.03 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8021374532
Артикул: C1812C202J2TACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
X8G 150°C High Temperature Class I Dielectric Caps

KEMET Electronics X8G Class I Dielectric Capacitors feature a +150°C maximum operating temperature, offering reliability for extreme temperature and under-the-hood applications. The X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. These X8G dielectric capacitors from KEMET were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. In addition to commercial-grade devices, automative-grade devices are available and meet AEC-Q200 qualification requirements.

Технические параметры

Номинальная емкость 2
Единица измерения нф
Brand: KEMET
Capacitance - nF: 2 nF
Capacitance - uF: 0.002 uF
Capacitance: 2000 pF
Case Code - in: 1812
Case Code - mm: 4532
Dielectric: X8G
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: SMD Auto X8G HT150C
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 5%
Type: SMD MLCC
Voltage Rating DC: 200 VDC
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»