TPS780330220DDCR, LDO Regulator Pos 2.2V3.3V 0.15A 5-Pin TSOT-23 T/R

TPS780330220DDCR, LDO Regulator Pos 2.2V3.3V 0.15A 5-Pin TSOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
89 руб.
Кратность заказа 3000 шт.
от 6000 шт.83 руб.
Добавить в корзину 3000 шт. на сумму 267 000 руб.
Посмотреть аналоги5
Номенклатурный номер: 8021374622
Артикул: TPS780330220DDCR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Linear Regulator
TPS780 150mA Low-Dropout (LDO) Regulators
Texas Instruments TPS780 150mA Low-Dropout (LDO) Regulators offer the benefits of ultra low-power, miniaturized packaging, and selectable dual-level output voltage levels. The ultra low-power and dynamic voltage scaling (DVS) capability which provides dual-level output voltages let designers customize power consumption for specific applications. Designers can now shift to a lower voltage level in a battery-powered design when the microprocessor is in sleep mode, further reducing overall system power consumption. The two voltage levels are preset at the factory and are stored using EPROM and are available on fixed output voltage devices.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS780XXEVM-301
Dropout Voltage - Max: 250 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 1%
Load Regulation: 2%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 500 nA
Operating Temperature Range: -4
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 2.2 V, 3.3 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 0.5 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 500 nA
Series: TPS780330220
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем