IPD50R650CEAUMA1, Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) DPAK T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
87 руб.
Добавить в корзину 2500 шт.
на сумму 227 500 руб.
Описание
Semiconductor - Discrete > Transistors > FET - MOSFET
CoolMOS™ Power TransistorsInfineon CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high-class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.
Технические параметры
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 13 ns |
Id - Continuous Drain Current: | 9 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-252-3 |
Part # Aliases: | IPD50R650CE SP001396796 |
Pd - Power Dissipation: | 69 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 15 nC |
Rds On - Drain-Source Resistance: | 1.54 Ohms |
Rise Time: | 5 ns |
Series: | CoolMOS CE |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | CoolMOS |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 27 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 500 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
Maximum Continuous Drain Current - (A) | 6.1 |
Maximum Drain Source Resistance - (mOhm) | 650@13V |
Maximum Drain Source Voltage - (V) | 500 |
Maximum Gate Source Voltage - (V) | 20 |
Maximum Gate Threshold Voltage - (V) | 3.5 |
Maximum Power Dissipation - (mW) | 47000 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 3 |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Typical Gate Charge @ 10V - (nC) | 15 |
Typical Gate Charge @ Vgs - (nC) | 15@10V |
Typical Input Capacitance @ Vds - (pF) | 342@100V |
Техническая документация
Datasheet
pdf, 1152 КБ
Datasheet IPD50R650CEAUMA1
pdf, 1218 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов